AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 8192 1024 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K20LV-3BQC

DigiKey Part Number
AT40K20LV-3BQC-ND
Manufacturer
Manufacturer Product Number
AT40K20LV-3BQC
Description
IC FPGA 114 I/O 144LQFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 8192 1024 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K20LV-3BQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1024
Total RAM Bits
8192
Number of I/O
114
Number of Gates
30000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.