
AT40K20LV-3BGC | |
|---|---|
DigiKey Part Number | AT40K20LV-3BGC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20LV-3BGC |
Description | IC FPGA 289 I/O 352SBGA |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 289 8192 1024 352-LBGA |
Category | Number of I/O 289 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 352-SBGA (35x35) |
Total RAM Bits 8192 | Base Product Number |

