AT40K20AL-1BGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,62867 €
Datasheet
Image for AT40K20AL-1BGC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K20AL-1BGC

DigiKey Part Number
AT40K20AL-1BGC-ND
Manufacturer
Manufacturer Product Number
AT40K20AL-1BGC
Description
IC FPGA 256 I/O 352SBGA
Customer Reference
Detailed Description
AT40KAL Field Programmable Gate Array (FPGA) IC 256 8192 1024 352-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1024
Total RAM Bits
8192
Number of I/O
256
Number of Gates
30000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
Supplier Device Package
352-SBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes