Similar

AT40K20AL-1AQC | |
|---|---|
DigiKey Part Number | AT40K20AL-1AQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20AL-1AQC |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 78 8192 1024 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20AL-1AQC Models |
Category | Number of I/O 78 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 8192 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT40K20AL-1BQU | Microchip Technology | 0 | AT40K20AL-1BQU-ND | 30,02500 € | Similar |


