AT40K20AL-1AJC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,02500 €
Datasheet
AT40KAL Field Programmable Gate Array (FPGA) IC 62 8192 1024 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K20AL-1AJC

DigiKey Part Number
AT40K20AL-1AJC-ND
Manufacturer
Manufacturer Product Number
AT40K20AL-1AJC
Description
IC FPGA 62 I/O 84PLCC
Customer Reference
Detailed Description
AT40KAL Field Programmable Gate Array (FPGA) IC 62 8192 1024 84-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
AT40K20AL-1AJC Models
Product Attributes
Filter Similar Products
Category
Number of I/O
62
Mfr
Number of Gates
30000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1024
Supplier Device Package
84-PLCC (29.31x29.31)
Total RAM Bits
8192
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT40K20AL-1BQUMicrochip Technology0AT40K20AL-1BQU-ND30,02500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes