Similar

AT40K20-2CQI | |
|---|---|
DigiKey Part Number | AT40K20-2CQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20-2CQI |
Description | IC FPGA 130 I/O 160QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 130 8192 1024 160-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20-2CQI Models |
Category | Number of I/O 130 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 160-PQFP (28x28) |
Total RAM Bits 8192 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT40K20AL-1BQU | Microchip Technology | 0 | AT40K20AL-1BQU-ND | 30,02500 € | Similar |


