AT40K20-2BGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,02500 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K20-2BGI

DigiKey Part Number
AT40K20-2BGI-ND
Manufacturer
Manufacturer Product Number
AT40K20-2BGI
Description
IC FPGA 289 I/O 352SBGA
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 289 8192 1024 352-LBGA
Product Attributes
Filter Similar Products
Category
Number of I/O
289
Mfr
Number of Gates
30000
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TC)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1024
Supplier Device Package
352-SBGA (35x35)
Total RAM Bits
8192
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT40K20AL-1BQUMicrochip Technology0AT40K20AL-1BQU-ND30,02500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes