Similar


AT40K20-2AJI | |
|---|---|
DigiKey Part Number | AT40K20-2AJI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20-2AJI |
Description | IC FPGA 62 I/O 84PLCC |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 62 8192 1024 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20-2AJI Models |
Category | Number of I/O 62 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1024 | Supplier Device Package 84-PLCC (29.31x29.31) |
Total RAM Bits 8192 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT40K20-2BQJ | Microchip Technology | 0 | AT40K20-2BQJ-ND | 50,29250 € | Similar |


