
AT40K10LV-3DQC | |
|---|---|
DigiKey Part Number | AT40K10LV-3DQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10LV-3DQC |
Description | IC FPGA 161 I/O 208QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 161 4608 576 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10LV-3DQC Models |
Category | Number of I/O 161 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 576 | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 4608 | Base Product Number |

