
AT40K10LV-3AQC | |
|---|---|
DigiKey Part Number | AT40K10LV-3AQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10LV-3AQC |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 4608 576 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10LV-3AQC Models |
Category | Number of I/O 78 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 576 | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 4608 | Base Product Number |

