Similar

AT40K10-2CQI | |
|---|---|
DigiKey Part Number | AT40K10-2CQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10-2CQI |
Description | IC FPGA 130 I/O 160QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 130 4608 576 160-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10-2CQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 4608 | |
Number of I/O | 130 | |
Number of Gates | 20000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |


