

AT40K10-2AQC | |
|---|---|
DigiKey Part Number | AT40K10-2AQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K10-2AQC |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 4608 576 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K10-2AQC Models |
Category | Number of I/O 78 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TC) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 576 | Supplier Device Package 100-TQFP (14x14) |
Total RAM Bits 4608 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 10 | 28,29900 € | 282,99 € |
| 25 | 26,84840 € | 671,21 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,28110 € |

