
AT40K05LV-3BQC | |
|---|---|
DigiKey Part Number | AT40K05LV-3BQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K05LV-3BQC |
Description | IC FPGA 114 I/O 144LQFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 2048 256 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K05LV-3BQC Models |
Category | Number of I/O 114 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 256 | Supplier Device Package 144-LQFP (20x20) |
Total RAM Bits 2048 | Base Product Number |

