EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)

AT34C02Y1-10YI-2.7

DigiKey Part Number
AT34C02Y1-10YI2.7-ND
Manufacturer
Manufacturer Product Number
AT34C02Y1-10YI-2.7
Description
IC EEPROM 2KBIT I2C 400KHZ 8MAP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MAP (3x4.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MAP (3x4.9)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.