AT34C02D-SSHMHL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 596
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28502 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28502 €
Datasheet

Similar


Microchip Technology
In Stock: 4.867
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28502 €
Datasheet

Similar


Microchip Technology
In Stock: 9.646
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 245
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,24123 €
Datasheet

Similar


Microchip Technology
In Stock: 1.725
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,24123 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,24123 €
Datasheet

Similar


Microchip Technology
In Stock: 11.041
Unit Price: 0,27000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC

AT34C02D-SSHMHL-T

DigiKey Part Number
AT34C02D-SSHMHL-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT34C02D-SSHMHL-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.