Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT34C02C-TH-T | |
|---|---|
DigiKey Part Number | AT34C02C-TH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT34C02C-TH-T |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT34C02C-TH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | 0,35339 € | Direct |
| 34AA02-I/ST | Microchip Technology | 0 | 34AA02-I/ST-ND | 0,31413 € | Direct |
| 34AA02-E/ST | Microchip Technology | 0 | 34AA02-E/ST-ND | 0,37957 € | Upgrade |
| 24AA02/ST | Microchip Technology | 0 | 24AA02/ST-ND | 0,31413 € | Similar |
| 34AA02T-E/ST | Microchip Technology | 1.079 | 34AA02T-E/STCT-ND | 0,37000 € | Similar |





