AT34C02-10TI-1.8-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,35784 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.899
Unit Price: 0,27000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,22497 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP

AT34C02-10TI-1.8-T

DigiKey Part Number
AT34C02-10TI-1.8-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT34C02-10TI-1.8-T
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT34C02-10TI-1.8-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types