AT32UC3L032-ZAUR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,04159 €
Datasheet
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7)

AT32UC3L032-ZAUR

DigiKey Part Number
AT32UC3L032-ZAURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT32UC3L032-ZAUR
Description
IC MCU 32BIT 32KB FLASH 48QFN
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3L032-ZAUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT32UC3L0128-ZAURMicrochip Technology0AT32UC3L0128-ZAURTR-ND7,04159 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types