Direct


AT32UC3L032-D3HR | |
|---|---|
DigiKey Part Number | AT32UC3L032-D3HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32UC3L032-D3HR |
Description | IC MCU 32BIT 32KB FLASH 48TLLGA |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-TLLGA (5.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3L032-D3HR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-TLLGA (5.5x5.5) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-UFLGA Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT32UC3L0128-D3HR | Microchip Technology | 0 | AT32UC3L0128-D3HRTR-ND | 7,21667 € | Direct |


