

AT32UC3C2256C-Z2UR | |
|---|---|
DigiKey Part Number | AT32UC3C2256C-Z2URTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32UC3C2256C-Z2UR |
Description | IC MCU 32BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3C2256C-Z2UR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 10,27444 € | 41.097,76 € |
| Unit Price without VAT: | 10,27444 € |
|---|---|
| Unit Price with VAT: | 12,22658 € |




