AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

AT32UC3C2128C-Z2ZR

DigiKey Part Number
AT32UC3C2128C-Z2ZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT32UC3C2128C-Z2ZR
Description
IC MCU 32BIT 128KB FLASH 64QFN
Customer Reference
Detailed Description
AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3C2128C-Z2ZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.