


AT32UC3B1256-AUR | |
|---|---|
DigiKey Part Number | AT32UC3B1256-AURTR-ND - Tape & Reel (TR) AT32UC3B1256-AURCT-ND - Cut Tape (CT) AT32UC3B1256-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3B1256-AUR |
Description | IC MCU 32BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3B1256-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, SPI, SSC, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 25 | 7,23520 € | 180,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,18542 € | 15.463,55 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |




