
AT32UC3A4256HHB-C1UR | |
|---|---|
DigiKey Part Number | AT32UC3A4256HHB-C1UR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32UC3A4256HHB-C1UR |
Description | IC MCU |
Customer Reference | |
Detailed Description | - Microcontroller IC |
EDA/CAD Models | AT32UC3A4256HHB-C1UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | - | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

