AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-FFBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-FFBGA (11x11)
Microchip Ethernet of Everything | Digi-Key Daily

AT32UC3A3256S-CTUT

DigiKey Part Number
AT32UC3A3256S-CTUT-ND
Manufacturer
Manufacturer Product Number
AT32UC3A3256S-CTUT
Description
IC MCU 32BIT 256KB FLSH 144FFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-FFBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A3256S-CTUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-FFBGA (11x11)
Package / Case
144-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,75000 €14,75 €
2513,41680 €335,42 €
10012,15170 €1.215,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,75000 €
Unit Price with VAT:17,55250 €