


AT32UC3A3128S-ALUT | |
|---|---|
DigiKey Part Number | AT32UC3A3128S-ALUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A3128S-ALUT |
Description | IC MCU 32BIT 128KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A3128S-ALUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Base Product Number |
Number of I/O 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,42617 € | 685,57 € |
| Unit Price without VAT: | 11,42617 € |
|---|---|
| Unit Price with VAT: | 13,59714 € |




