

AT32UC3A0512AU-ALUT | |
|---|---|
DigiKey Part Number | AT32UC3A0512AU-ALUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A0512AU-ALUT |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A0512AU-ALUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 109 |




