


AT32UC3A0128-ALUR | |
|---|---|
DigiKey Part Number | AT32UC3A0128-ALURTR-ND - Tape & Reel (TR) AT32UC3A0128-ALURCT-ND - Cut Tape (CT) AT32UC3A0128-ALURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3A0128-ALUR |
Description | IC MCU 32BIT 128KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A0128-ALUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 25 | 9,35840 € | 233,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,97593 € | 6.380,74 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |




