
AT32AP7200-CFUR | |
|---|---|
DigiKey Part Number | AT32AP7200-CFUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32AP7200-CFUR |
Description | IC MCU 32BIT ROMLESS 324TFBGA |
Customer Reference | |
Detailed Description | AVR AVR®32 AP7 Microcontroller IC 32-Bit 200MHz ROMless 324-TFBGA (15x15) |
Datasheet | Datasheet |
Category | Number of I/O 146 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters D/A 2x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 324-TFBGA (15x15) |
Connectivity EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART | Package / Case 324-TFBGA |
Peripherals AC'97, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,94181 € | 8.941,81 € |
| Unit Price without VAT: | 8,94181 € |
|---|---|
| Unit Price with VAT: | 10,64075 € |

