

AT30TSE754-MA8-T | |
|---|---|
DigiKey Part Number | AT30TSE754-MA8-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT30TSE754-MA8-T |
Description | SENSOR DIGITAL -55C-125C 8UDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TSE754-MA8-T Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 55°C (-20°C ~ 105°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C/SMBus | Package / Case 8-UFDFN Exposed Pad |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 8-UDFN (2x3) |

