

AT30TSE002B-MAH-T | |
|---|---|
DigiKey Part Number | AT30TSE002B-MAH-TTR-ND - Tape & Reel (TR) AT30TSE002B-MAH-TCT-ND - Cut Tape (CT) AT30TSE002B-MAH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TSE002B-MAH-T |
Description | SENSOR DIGITAL -20C-125C 8WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 10 b 8-WDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TSE002B-MAH-T Models |
Category | Features EEPROM, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 75°C ~ 95°C (-20°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-WDFN (2x3) |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 25 | 1,06160 € | 26,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86741 € | 4.337,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

