Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT30TS750-XM8-B | |
|---|---|
DigiKey Part Number | AT30TS750-XM8-B-ND |
Manufacturer | |
Manufacturer Product Number | AT30TS750-XM8-B |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP/MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT30TS750-XM8-B Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Part Status Obsolete | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C/SMBus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 8-TSSOP/MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT30TS750A-XM8M-B | Microchip Technology | 68 | AT30TS750A-XM8M-B-ND | 1,27000 € | Direct |
| LM75ADP,118 | NXP USA Inc. | 9.874 | 568-4227-1-ND | 0,61000 € | Similar |
| LM75AIMME/NOPB | Texas Instruments | 17 | LM75AIMME/NOPBCT-ND | 1,32000 € | Similar |
| LM75AIMMX/NOPB | Texas Instruments | 26.087 | 296-35312-1-ND | 1,04000 € | Similar |
| LM75BDP,118 | NXP USA Inc. | 21.116 | 568-4768-1-ND | 0,57000 € | Similar |






