AT30TS75-SS8-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 61
Unit Price: 0,71000 €
Datasheet

Direct


Microchip Technology
In Stock: 85
Unit Price: 0,80000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 43.035
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 11.996
Unit Price: 0,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 287
Unit Price: 2,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 1,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: 2,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 165
Unit Price: 1,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.339
Unit Price: 2,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.598
Unit Price: 1,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 753
Unit Price: 2,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.265
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.712
Unit Price: 0,87000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

AT30TS75-SS8-B

DigiKey Part Number
AT30TS75-SS8-B-ND
Manufacturer
Manufacturer Product Number
AT30TS75-SS8-B
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT30TS75-SS8-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Test Condition
0°C ~ 55°C (-20°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types