

AT29LV256-25TI | |
|---|---|
DigiKey Part Number | AT29LV256-25TI-ND |
Manufacturer | |
Manufacturer Product Number | AT29LV256-25TI |
Description | IC FLASH 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit Parallel 250 ns 28-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ms | |
Access Time | 250 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP | |
Base Product Number |

