
AT29LV256-20TC-T | |
|---|---|
DigiKey Part Number | AT29LV256-20TC-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT29LV256-20TC-T |
Description | IC FLASH 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit Parallel 200 ns 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT29LV256-20TC-T Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ms |
Packaging Tape & Reel (TR) | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

