

AT29LV256-15JC | |
|---|---|
DigiKey Part Number | AT29LV256-15JC-ND |
Manufacturer | |
Manufacturer Product Number | AT29LV256-15JC |
Description | IC FLASH 256KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT29LV256-15JC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ms |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

