

AT29LV1024-15JI | |
|---|---|
DigiKey Part Number | AT29LV1024-15JI-ND |
Manufacturer | |
Manufacturer Product Number | AT29LV1024-15JI |
Description | IC FLASH 1MBIT PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 150 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT29LV1024-15JI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ms |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 44-PLCC (16.6x16.6) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |

