FLASH Memory IC 2Mbit Parallel 200 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 2Mbit Parallel 200 ns 32-TSOP

AT29LV020-20TI

DigiKey Part Number
AT29LV020-20TI-ND
Manufacturer
Manufacturer Product Number
AT29LV020-20TI
Description
IC FLASH 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 200 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT29LV020-20TI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
20ms
Packaging
Tray
Access Time
200 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Memory Organization
256K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.