
AT29C512-90TU-T | |
|---|---|
DigiKey Part Number | AT29C512-90TU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT29C512-90TU-T |
Description | IC FLASH 512KBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit Parallel 90 ns 32-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |

