
AT29C512-70PI | |
|---|---|
DigiKey Part Number | AT29C512-70PI-ND |
Manufacturer | |
Manufacturer Product Number | AT29C512-70PI |
Description | IC FLASH 512KBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit Parallel 70 ns 32-PDIP |
EDA/CAD Models | AT29C512-70PI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |

