

AT29C020-70TI | |
|---|---|
DigiKey Part Number | AT29C020-70TI-ND |
Manufacturer | |
Manufacturer Product Number | AT29C020-70TI |
Description | IC FLASH 2MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT29C020-70TI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |

