Similar
Similar
Similar


AT29C020-70JU | |
|---|---|
DigiKey Part Number | AT29C020-70JU-ND |
Manufacturer | |
Manufacturer Product Number | AT29C020-70JU |
Description | IC FLASH 2MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT29C020-70JU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF020A-55-4I-NHE | Microchip Technology | 180 | SST39SF020A-55-4I-NHE-ND | 2,12000 € | Similar |
| SST39SF020A-70-4C-NHE | Microchip Technology | 1.020 | SST39SF020A-70-4C-NHE-ND | 1,98000 € | Similar |
| SST39SF020A-70-4I-NHE | Microchip Technology | 407 | SST39SF020A-70-4I-NHE-ND | 2,06000 € | Similar |


