Similar


AT29BV020-12TU | |
|---|---|
DigiKey Part Number | AT29BV020-12TU-ND |
Manufacturer | |
Manufacturer Product Number | AT29BV020-12TU |
Description | IC FLASH 2MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 120 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT29BV020-12TU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ms |
Packaging Tray | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV5128BLL-55HLI | ISSI, Integrated Silicon Solution Inc | 1.720 | 706-1114-ND | 5,01000 € | Similar |


