AT29BV020-12TI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1.317
Unit Price: 5,08000 €
Datasheet
FLASH Memory IC 2Mbit Parallel 120 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 2Mbit Parallel 120 ns 32-TSOP

AT29BV020-12TI

DigiKey Part Number
AT29BV020-12TI-ND
Manufacturer
Manufacturer Product Number
AT29BV020-12TI
Description
IC FLASH 2MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 120 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT29BV020-12TI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ms
Access Time
120 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes