FLASH Memory IC 1Mbit Parallel 150 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Memory IC 1Mbit Parallel 150 ns 32-PLCC (13.97x11.43)

AT29BV010A-15JI

DigiKey Part Number
AT29BV010A-15JI-ND
Manufacturer
Manufacturer Product Number
AT29BV010A-15JI
Description
IC FLASH 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 150 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT29BV010A-15JI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ms
Access Time
150 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.