Similar


AT28LV256-25SC | |
|---|---|
DigiKey Part Number | AT28LV256-25SC-ND |
Manufacturer | |
Manufacturer Product Number | AT28LV256-25SC |
Description | IC EEPROM 256KBIT PAR 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 250 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28LV256-25SC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28BV256-20SU | Microchip Technology | 213 | AT28BV256-20SU-ND | 10,46000 € | Similar |


