

AT28LV010-25SC | |
|---|---|
DigiKey Part Number | AT28LV010-25SC-ND |
Manufacturer | |
Manufacturer Product Number | AT28LV010-25SC |
Description | IC EEPROM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 250 ns 32-SOP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |

