

AT28LV010-20TU-630 | |
|---|---|
DigiKey Part Number | AT28LV010-20TU-630TR-ND - Tape & Reel (TR) AT28LV010-20TU-630CT-ND - Cut Tape (CT) AT28LV010-20TU-630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28LV010-20TU-630 |
Description | IC EEPROM 1MBIT PARALLEL 32TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 200 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT28LV010-20TU-630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 200 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,86000 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 49,29001 € | 73.935,01 € |
| Unit Price without VAT: | 53,86000 € |
|---|---|
| Unit Price with VAT: | 64,09340 € |

