Direct


AT28LV010-20TI | |
|---|---|
DigiKey Part Number | AT28LV010-20TI-ND |
Manufacturer | |
Manufacturer Product Number | AT28LV010-20TI |
Description | IC EEPROM 1MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 200 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT28LV010-20TI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tray | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28LV010-20TU | Microchip Technology | 245 | AT28LV010-20TU-ND | 47,09000 € | Direct |


