Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT28HC64BF-90SU | |
|---|---|
DigiKey Part Number | AT28HC64BF-90SU-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC64BF-90SU |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 90 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC64BF-90SU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28C64B-15SU | Microchip Technology | 0 | AT28C64B-15SU-ND | 4,96000 € | Similar |
| AT28HC64B-12SU | Microchip Technology | 117 | AT28HC64B-12SU-ND | 5,87000 € | Similar |
| AT28HC64B-70SU | Microchip Technology | 143 | AT28HC64B-70SU-ND | 5,96000 € | Similar |
| AT28HC64B-90SU | Microchip Technology | 265 | AT28HC64B-90SU-ND | 6,49000 € | Similar |
| AT28HC64BF-12SU | Microchip Technology | 167 | AT28HC64BF-12SU-ND | 5,79000 € | Similar |



