AT28HC64BF-12PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.117
Unit Price: 4,73000 €
Datasheet
EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28HC64BF-12PU

DigiKey Part Number
AT28HC64BF-12PU-ND
Manufacturer
Manufacturer Product Number
AT28HC64BF-12PU
Description
IC EEPROM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT28HC64BF-12PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes